A070URD31TTI0250 vs Y300056 feature comparison

A070URD31TTI0250 Mersen Electrical Power

Buy Now Datasheet

Y300056 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST ULTRA FAST
Body Breadth 50.8 mm 39 mm
Body Height 50.8 mm 41 mm
Body Length or Diameter 50.5 mm 50.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 4700 J
Mounting Feature PANEL MOUNT INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC, CE, CSA, IEC, UL CCC; CE; CSA; EAC; IEC; UL
Surface Mount NO NO
Terminal Shape THREADED THREADED
Base Number Matches 1 1
Fuse Size 30

Compare A070URD31TTI0250 with alternatives

Compare Y300056 with alternatives