A070URD31TTI0250 vs 6,9URD31TTF0250 feature comparison

A070URD31TTI0250 Mersen Electrical Power

Buy Now Datasheet

6,9URD31TTF0250 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Breadth 50.8 mm 51 mm
Body Height 50.8 mm 51 mm
Body Length or Diameter 50.5 mm 50.5 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 4700 J 4700 J
Mounting Feature PANEL MOUNT PANEL MOUNT
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC, CE, CSA, IEC, UL CCC, CE, CSA, IEC, UL
Surface Mount NO NO
Terminal Shape THREADED THREADED
Base Number Matches 1 1

Compare A070URD31TTI0250 with alternatives

Compare 6,9URD31TTF0250 with alternatives