A070UD30LI63 vs PC30UD69V63EF feature comparison

A070UD30LI63 Mersen Electrical Power

Buy Now Datasheet

PC30UD69V63EF Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic ULTRA FAST ULTRA FAST
Body Breadth 39 mm 39 mm
Body Height 46 mm 61.5 mm
Body Length or Diameter 47.6 mm 47.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 30 30
Joule Integral-Nom 200 J 200 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 63 A 63 A
Rated Voltage(AC) 690 V 690 V
Reference Standard CCC; CE; CSA; EAC; IEC; UL CCC; CE; CSA; EAC; IEC; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare A070UD30LI63 with alternatives

Compare PC30UD69V63EF with alternatives