PC30UD69V63EF
vs
6,9URD30D08A0063
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
MERSEN S A
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
ULTRA FAST
FAST
Body Breadth
39 mm
40 mm
Body Height
61.5 mm
40 mm
Body Length or Diameter
47.6 mm
110 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
30
Joule Integral-Nom
200 J
200 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
200000 A
200000 A
Rated Current
63 A
63 A
Rated Voltage(AC)
690 V
700 V
Reference Standard
CCC; CE; CSA; EAC; IEC; UL
CCC, CE, CSA, IEC, UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Base Number Matches
1
1
Compare PC30UD69V63EF with alternatives
Compare 6,9URD30D08A0063 with alternatives
6,9URD30D08A0063 vs LA070URD30KI0063
6,9URD30D08A0063 vs AO70URD30LI0063
6,9URD30D08A0063 vs PSR030FL0050Z
6,9URD30D08A0063 vs PSR030FS0050Z
6,9URD30D08A0063 vs PSR030US0050Z
6,9URD30D08A0063 vs A070URD30LI0063
6,9URD30D08A0063 vs PSR030UL0063Z
6,9URD30D08A0063 vs 6,9URD30TTF0050
6,9URD30D08A0063 vs PC30UD69V63A