A070UD30LI63
vs
PSR030US0050Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Blow Characteristic
ULTRA FAST
FAST
Body Breadth
39 mm
43 mm
Body Height
46 mm
77.9 mm
Body Length or Diameter
47.6 mm
47.7 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
30
Joule Integral-Nom
200 J
110 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
BULK
Rated Breaking Capacity
200000 A
200000 A
Rated Current
63 A
50 A
Rated Voltage(AC)
690 V
700 V
Reference Standard
CCC; CE; CSA; EAC; IEC; UL
CUL; UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage(DC)
600 V
Compare A070UD30LI63 with alternatives
Compare PSR030US0050Z with alternatives