A-CCS032-Z-R
vs
69802-432
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
FCI
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.738 inch
Body Length
0.839 inch
Contact Configuration
7X9
Contact Finish Mating
NOT SPECIFIED
TIN LEAD
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC32
PLCC32
Dielectric Withstanding Voltage
600VAC V
Housing Material
GLASS FILLED POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULFIDE
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
32
32
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Base Number Matches
1
1
Additional Feature
STANDARD: UL 94V-0
Contact Finish Termination
TIN LEAD
JESD-609 Code
e0
Compare A-CCS032-Z-R with alternatives
Compare 69802-432 with alternatives