9G1224H402 vs MC36276 feature comparison

9G1224H402 Sanyo-Denki Co Ltd

Buy Now Datasheet

MC36276 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANYO DENKI AMERICA INC SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
Airflow 88 CFM 93 CFM
Height 119 mm 120 mm
Length 119 mm 120 mm
Life Expectancy 40000 h
Noise 40 dB 40.5 dB
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Pressure 6.526 mmH2O 5.588 mmH2O
Rated Current 0.17 A 0.145 A
Rated Power 4.08 W 3.5 W
Rated Voltage 24 V 24 V
Speed 2850 rpm 2700 rpm
Thermal Support Device Type DC FAN DC FAN
Weight 240 g 157 g
Width 25 mm 25 mm
Base Number Matches 1 1
Bearing Type VAPO
Construction AXIAL

Compare 9G1224H402 with alternatives

Compare MC36276 with alternatives