Part Details for 9G1224H402 by Sanyo-Denki Co Ltd
Overview of 9G1224H402 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 9G1224H402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1518-ND
|
DigiKey | FAN AXIAL 119X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
462 In Stock |
|
$18.1540 / $24.5400 | Buy Now |
DISTI #
978-9G1224H402
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, High Performance RoHS: Compliant | 473 |
|
$18.1500 / $19.8300 | Buy Now |
DISTI #
V36:1790_07160766
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88CFM 40dB 119 X 119 X 25mm High Wind Capacity Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 | Americas - 89 |
|
$15.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7900 / $23.5500 | Buy Now |
DISTI #
64044101
|
Verical | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88CFM 40dB 119 X 119 X 25mm High Wind Capacity Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 89 |
|
$15.9500 | Buy Now |
DISTI #
000000000001408768
|
Sager | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, High Performance Min Qty: 1 | 0 |
|
$16.9400 / $22.6800 | Buy Now |
|
LCSC | - Cooling fan ROHS | 100 |
|
$13.8259 / $16.6946 | Buy Now |
|
Neutron USA | DC Fan Sq120x25mm 24VDC 4.08W, 88CFM, 2 wire, Plastic F/B | 50 |
|
$103.1000 | Buy Now |
Part Details for 9G1224H402
9G1224H402 CAD Models
9G1224H402 Part Data Attributes:
|
9G1224H402
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G1224H402
Sanyo-Denki Co Ltd
DC Fan, 0.17A, 24V, 4.08W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 88 CFM | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 40000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.526 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 4.08 W | |
Rated Voltage | 24 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 25 mm |
Alternate Parts for 9G1224H402
This table gives cross-reference parts and alternative options found for 9G1224H402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9G1224H402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC36276 | DC Fan, Axial Construction, 0.145A, 24V, 3.5W, | SPC Multicomp | 9G1224H402 vs MC36276 |