9DM960627-24PY072 vs 851-01A20-24S5002 feature comparison

9DM960627-24PY072 TE Connectivity / Deutsch

Buy Now Datasheet

851-01A20-24S5002 SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEUTSCH CORP SOURIAU INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482D STANDARD: MIL-C-26482
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-MALE FEMALE-MALE-FEMALE-MALE
Coupling Type SNAP-THREADED BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 24 24
Base Number Matches 2 2
Contact Finish Mating GOLD
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
JESD-609 Code e3

Compare 9DM960627-24PY072 with alternatives

Compare 851-01A20-24S5002 with alternatives