There are no models available for this part yet.
Overview of 851-01A20-24S5002 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-401A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
95278-401A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating | |
95278-801A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
CAD Models for 851-01A20-24S5002 by SOURIAU-SUNBANK
Part Data Attributes for 851-01A20-24S5002 by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Option
|
HERMETIC
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
24
|
Alternate Parts for 851-01A20-24S5002
This table gives cross-reference parts and alternative options found for 851-01A20-24S5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-01A20-24S5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-06RZ20-24S5002 | CONNECTOR, 24 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A20-24S5002 vs 851-06RZ20-24S5002 |
851-00A20-24S50 | CONNECTOR, 24 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A20-24S5002 vs 851-00A20-24S50 |
851-06A20-24S5029 | CONNECTOR, 24 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A20-24S5002 vs 851-06A20-24S5029 |
851-01A20-24S5002 | CONNECTOR, 24 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A20-24S5002 vs 851-01A20-24S5002 |
9DM970037-2PW072 | 24 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity | 851-01A20-24S5002 vs 9DM970037-2PW072 |
9DM960627-24PY072 | 24 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity | 851-01A20-24S5002 vs 9DM960627-24PY072 |
9DM970037-2PW072 | CONNECTOR, 24 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-01A20-24S5002 vs 9DM970037-2PW072 |
851-36RA20-24S5002 | CONNECTOR, 24 CONTACT(S), ALUMINUM, FEMALE, CIRCULAR ADAPTER | Amphenol FCi | 851-01A20-24S5002 vs 851-36RA20-24S5002 |
851-06Z20-24S50 | Circular Connector Adapter, 24 Contact(s), Aluminum Alloy, Female | SOURIAU-SUNBANK | 851-01A20-24S5002 vs 851-06Z20-24S50 |
9DM960627-24PC072 | CONNECTOR, 24 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | 851-01A20-24S5002 vs 9DM960627-24PC072 |