851-01A20-24S5002 vs 851-06A20-24P5044 feature comparison

851-01A20-24S5002 SOURIAU-SUNBANK

Buy Now Datasheet

851-06A20-24P5044 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOURIAU INC FCI
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482
Body/Shell Style RECEPTACLE PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD GOLD
Contact Finish Termination TIN TIN
Contact Gender FEMALE-MALE-FEMALE-MALE MALE-MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance YES YES
Mixed Contacts NO NO
Option HERMETIC HERMETIC
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 24 24
Base Number Matches 2 2

Compare 851-01A20-24S5002 with alternatives

Compare 851-06A20-24P5044 with alternatives