99-99-0986 vs MA-131-002-113-A0300 feature comparison

99-99-0986 Molex

Buy Now Datasheet

MA-131-002-113-A0300 AirBorn Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AIRBORN INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SPOX, POLARIZED, SHROUDED
Body Breadth 0.193 inch 0.08 inch
Body Depth 0.232 inch 0.295 inch
Body Length 0.291 inch 0.1 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 26 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Durability 30 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYPHENYLENE SULFIDE
MIL Conformance NO
Mating Contact Pitch 0.098 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL MIL
Terminal Length 0.138 inch
Terminal Pitch 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination Gold (Au)
Insertion Force-Max 2.78 N
JESD-609 Code e4
Mounting Option 2 LATCH
Plating Thickness 50u inch
Wire Size-Max 25 AWG
Withdrawl Force-Min 2.78 N

Compare 99-99-0986 with alternatives

Compare MA-131-002-113-A0300 with alternatives