99-99-0986 vs 2-92008-2 feature comparison

99-99-0986 Molex

Buy Now Datasheet

2-92008-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SPOX, POLARIZED, SHROUDED PACKAGING LOOSE PIECE
Body Breadth 0.193 inch 0.175 inch
Body Depth 0.232 inch 0.255 inch
Body Length 0.291 inch 0.295 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.098 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.138 inch 0.13 inch
Terminal Pitch 2.5 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 2
Insertion Force-Max 9.7856 N
Insulator Color WHITE
Withdrawl Force-Min 2.4464 N

Compare 99-99-0986 with alternatives