966851-1
vs
451-580-1410N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Depth |
0.236 inch
|
0.54 inch
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MCX CONNECTOR
|
RF MCX CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
YES
|
Shell Finish |
GOLD
|
NICKEL
|
Shell Material |
COPPER-ZINC ALLOY
|
BRASS
|
Terminal Length |
0.007 inch
|
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Additional Feature |
|
INSERTION LOSS MAX AT: 1 GHZ
|
Cable Types |
|
SEMI-RIGID
|
Contact Finish Termination |
|
NICKEL
|
Contact Resistance |
|
5 mΩ
|
Contact Style |
|
COAX
|
Durability |
|
500 Cycles
|
Insertion Loss |
|
0.1 dB
|
Insulation Resistance |
|
1000000000 Ω
|
|
|
|
Compare 966851-1 with alternatives
Compare 451-580-1410N with alternatives