451-580-1410N
vs
451-580-0850N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Additional Feature
INSERTION LOSS MAX AT: 1 GHZ
INSERTION LOSS MAX AT: 1 GHZ
Body Depth
0.54 inch
0.54 inch
Body/Shell Style
JACK
JACK
Cable Types
SEMI-RIGID
SEMI-RIGID
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
NICKEL
NICKEL
Contact Finish Termination
NICKEL
NICKEL
Contact Gender
FEMALE
FEMALE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.1 dB
0.1 dB
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
YES
YES
Shell Finish
NICKEL
NICKEL
Shell Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
Compare 451-580-1410N with alternatives
Compare 451-580-0850N with alternatives