451-580-1410N
vs
317.01.2520.001
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
WINCHESTER ELECTRONICS CORP
|
IMS CONNECTOR SYSTEMS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Additional Feature |
INSERTION LOSS MAX AT: 1 GHZ
|
STANDARD: IEC 1169-36
|
Body Depth |
0.54 inch
|
0.374 inch
|
Body/Shell Style |
JACK
|
JACK
|
Cable Types |
SEMI-RIGID
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MCX CONNECTOR
|
RF MCX CONNECTOR
|
Contact Finish Mating |
NICKEL
|
GOLD
|
Contact Finish Termination |
NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insertion Loss |
0.1 dB
|
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
CABLE AND PANEL
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
165 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
NO
|
Shell Finish |
NICKEL
|
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.236 inch
|
Body Length |
|
0.236 inch
|
Dielectric Withstanding Voltage |
|
500VAC V
|
JESD-609 Code |
|
e4
|
Mounting Option 1 |
|
LOCKING
|
Rated Current (Signal) |
|
1.5 A
|
Terminal Length |
|
0.157 inch
|
|
|
|
Compare 451-580-1410N with alternatives
Compare 317.01.2520.001 with alternatives