9615PC
vs
M38510/10404BEA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDIP-T16
R-CDIP-T14
JESD-609 Code
e0
e0
Length
19.304 mm
Number of Functions
2
2
Number of Terminals
16
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Low Current-Max
0.015 A
0.016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
60 ns
Receiver Number of Bits
2
Seated Height-Max
5.08 mm
Supply Current-Max
50 mA
50 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
2
Differential Output
YES
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Transmit Delay-Max
60 ns
Compare 9615PC with alternatives
Compare M38510/10404BEA with alternatives