M38510/10404BEA vs SN75115NE4 feature comparison

M38510/10404BEA National Semiconductor Corporation

Buy Now

SN75115NE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
JESD-30 Code R-CDIP-T14 R-PDIP-T16
JESD-609 Code e0 e4
Number of Functions 2 2
Number of Terminals 14 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.016 A 0.015 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 60 ns 75 ns
Screening Level MIL-PRF-38535 Class B
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 60 ns 75 ns
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
Samacsys Manufacturer Texas Instruments
Additional Feature OPEN-COLLECTOR OR TOTEM-POLE OUTPUT
Interface Standard GENERAL PURPOSE
Length 19.305 mm
Output Characteristics OPEN-COLLECTOR
Receiver Number of Bits 2
Seated Height-Max 5.08 mm
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Width 7.62 mm

Compare M38510/10404BEA with alternatives

Compare SN75115NE4 with alternatives