9614PC vs DS75113MX feature comparison

9614PC Fairchild Semiconductor Corporation

Buy Now Datasheet

DS75113MX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 0.150 INCH, PLASTIC, SOP-16
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A
Input Characteristics STANDARD GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.55 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 30 ns 30 ns
Base Number Matches 2 3
Additional Feature 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS
Length 9.9 mm
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Seated Height-Max 1.75 mm
Supply Current-Max 65 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 3.9 mm

Compare 9614PC with alternatives

Compare DS75113MX with alternatives