9605-C1-01-03-1200 vs BB02-BL051-KB2-252500 feature comparison

9605-C1-01-03-1200 ECS

Buy Now Datasheet

BB02-BL051-KB2-252500 GradConn Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRONIC CONNECTOR SERVICE INC GRADCONN LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Material COPPER ALLOY COPPER ALLOY
Filter Feature NO NO
JESD-609 Code e4
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT, BOX PACKAGING
Body Breadth 0.098 inch
Body Depth 0.118 inch
Body Length 0.25 inch
Body/Shell Style RECEPTACLE
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.05 inch
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.098 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 5

Compare 9605-C1-01-03-1200 with alternatives

Compare BB02-BL051-KB2-252500 with alternatives