BB02-BL051-KB2-252500 vs BB02-BL051-KC2-252500 feature comparison

BB02-BL051-KB2-252500 GradConn Ltd

Buy Now Datasheet

BB02-BL051-KC2-252500 GradConn Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GRADCONN LTD GRADCONN LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, BOX PACKAGING ROHS COMPLIANT, BOX PACKAGING
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.118 inch 0.067 inch
Body Length 0.25 inch 0.25 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 300VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.098 inch 0.098 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1

Compare BB02-BL051-KB2-252500 with alternatives

Compare BB02-BL051-KC2-252500 with alternatives