Part Details for 9605-C1-01-03-1200 by ECS
Overview of 9605-C1-01-03-1200 by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Part Details for 9605-C1-01-03-1200
9605-C1-01-03-1200 CAD Models
9605-C1-01-03-1200 Part Data Attributes
|
9605-C1-01-03-1200
ECS
Buy Now
Datasheet
|
Compare Parts:
9605-C1-01-03-1200
ECS
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |
Alternate Parts for 9605-C1-01-03-1200
This table gives cross-reference parts and alternative options found for 9605-C1-01-03-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9605-C1-01-03-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPH1-A-05-UA | Adam Technologies Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 9605-C1-01-03-1200 vs HPH1-A-05-UA |
9605-C1-01-03-0600 | ECS | Check for Price | Board Stacking Connector | 9605-C1-01-03-1200 vs 9605-C1-01-03-0600 |
50165-00501-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 9605-C1-01-03-1200 vs 50165-00501-001 |
DHPH-1C-05-U-.112/.110/.303-L | Adam Technologies Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 9605-C1-01-03-1200 vs DHPH-1C-05-U-.112/.110/.303-L |
BB02-BL051-KC2-252500 | GradConn Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | 9605-C1-01-03-1200 vs BB02-BL051-KC2-252500 |
9605-C1-02-03-1200 | ECS | Check for Price | Board Stacking Connector | 9605-C1-01-03-1200 vs 9605-C1-02-03-1200 |
BB02-BL051-KA2-252500 | GradConn Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | 9605-C1-01-03-1200 vs BB02-BL051-KA2-252500 |
DHPH-1C-05-U-A10418 | Adam Technologies Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 9605-C1-01-03-1200 vs DHPH-1C-05-U-A10418 |
BB02-BL051-KB2-252500 | GradConn Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | 9605-C1-01-03-1200 vs BB02-BL051-KB2-252500 |
50165-00511-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 9605-C1-01-03-1200 vs 50165-00511-001 |