943-SP-370808SM2-A233 vs CTP-PSC-103-P3-RW feature comparison

943-SP-370808SM2-A233 Bel Fuse

Buy Now Datasheet

CTP-PSC-103-P3-RW Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC CENTRAL COMPONENTS MANUFACTURING
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer BelFuse
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Length 0.46 inch 0.459 inch
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO
Durability 750 Cycles 1000 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color CLEAR
Insulator Material POLYCARBONATE POLYCARBONATE
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Reference Standard UL UL
Shell Finish TIN
Shell Material BRASS
Termination Type IDC WIRE
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.26 inch
Body Depth 0.528 inch
Cable Types ROUND
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 500000000 Ω
Rated Current (Signal) 2 A
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare 943-SP-370808SM2-A233 with alternatives

Compare CTP-PSC-103-P3-RW with alternatives