940-99-044-24-000 vs 213-032-631 feature comparison

940-99-044-24-000 Mill-Max Mfg Corp

Buy Now Datasheet

213-032-631 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0, LOW PROFILE, POLARIZED
Contact Finish Mating NOT APPLICABLE TIN OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN OVER NICKEL
Contact Material NOT APPLICABLE BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC44 PLCC32
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0 e3
Number of Contacts 44 32
Base Number Matches 1 1

Compare 940-99-044-24-000 with alternatives

Compare 213-032-631 with alternatives