213-032-631 vs 69394-332 feature comparison

213-032-631 Methode Electronics Inc

Buy Now Datasheet

69394-332 Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer METHODE ELECTRONICS INC BERG ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE, POLARIZED STANDARD: UL 94V-0
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Material BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3
Number of Contacts 32 32
Base Number Matches 1 2

Compare 213-032-631 with alternatives

Compare 69394-332 with alternatives