213-032-631 vs 940-99-032-24-001000 feature comparison

213-032-631 Methode Electronics Inc

Buy Now Datasheet

940-99-032-24-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, LOW PROFILE, POLARIZED
Contact Finish Mating TIN OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e0
Number of Contacts 32 32
Base Number Matches 1 1

Compare 213-032-631 with alternatives

Compare 940-99-032-24-001000 with alternatives