935303442118
vs
MCP2022T-330E/ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROCHIP TECHNOLOGY INC
Package Description
,
HTSSOP,
Reach Compliance Code
unknown
compliant
JESD-30 Code
S-PDSO-N8
R-PDSO-G14
Length
3 mm
5 mm
Number of Functions
1
1
Number of Terminals
8
14
Number of Transceivers
1
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.12,25
TSSOP14,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Screening Level
AEC-Q100
TS 16949
Seated Height-Max
1 mm
1.2 mm
Supply Current-Max
4 mA
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Telecom IC Type
LIN TRANSCEIVER
LIN TRANSCEIVER
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Compare 935303442118 with alternatives
Compare MCP2022T-330E/ST with alternatives