935303442118 vs TCAN4550RGYTQ1 feature comparison

935303442118 NXP Semiconductors

Buy Now Datasheet

TCAN4550RGYTQ1

Part not found

Search for TCAN4550RGYTQ1
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
JESD-30 Code S-PDSO-N8
Length 3 mm
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Current-Max 4 mA
Supply Voltage-Nom 12 V
Surface Mount YES
Telecom IC Type LIN TRANSCEIVER
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Base Number Matches 1

Compare 935303442118 with alternatives