935293618115
vs
NTB0101GS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
VSON,
VSON,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-N6
S-PDSO-N6
Length
1.45 mm
1 mm
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,14
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Receive Delay-Max
14.2 ns
14.2 ns
Receiver Number of Bits
1
1
Seated Height-Max
0.5 mm
0.35 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.5 V
1.5 V
Supply Voltage1-Max
5.5 V
5.5 V
Supply Voltage1-Min
1.65 V
1.65 V
Supply Voltage1-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
14.2 ns
14.2 ns
Width
1 mm
1 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SON
Pin Count
6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 935293618115 with alternatives
Compare NTB0101GS with alternatives