935293618115
vs
935362915147
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
VSON,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
GENERAL PURPOSE
|
|
JESD-30 Code |
R-PDSO-N6
|
|
Length |
1.45 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VSON
|
|
Package Equivalence Code |
SOLCC6,.04,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
|
Receive Delay-Max |
14.2 ns
|
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
0.5 mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
1.2 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
1.65 V
|
|
Supply Voltage1-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Transmit Delay-Max |
14.2 ns
|
|
Width |
1 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 935293618115 with alternatives
Compare 935362915147 with alternatives