935293275215
vs
TL431BMFDT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
TSOP,
SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.55 V
2.507 V
Output Voltage-Min
2.47 V
2.483 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
36 V
36 V
Supply Voltage-Min (Vsup)
2.495 V
2.495 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
YES
YES
Width
1.3 mm
1.3 mm
Base Number Matches
2
2
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V
Package Equivalence Code
TO-236
Temp Coef of Voltage-Max
82.589 ppm/°C
Compare 935293275215 with alternatives
Compare TL431BMFDT with alternatives