935293275215
vs
TL431BSDT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
TSOP,
TSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.55 V
2.507 V
Output Voltage-Min
2.47 V
2.483 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
36 V
36 V
Supply Voltage-Min (Vsup)
2.495 V
2.495 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
YES
Width
1.3 mm
1.3 mm
Base Number Matches
2
2
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V
Package Equivalence Code
TO-236
Temp Coef of Voltage-Max
82.589 ppm/°C
Compare 935293275215 with alternatives
Compare TL431BSDT with alternatives