935278874118
vs
GTL2006PW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
TSSOP,
TSSOP, TSSOP28,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
10 ns
Interface IC Type
GTL TO TTL TRANSCEIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
9.7 mm
Number of Bits
1
Number of Functions
13
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
Base Number Matches
1
2
Rohs Code
Yes
Package Equivalence Code
TSSOP28,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Compare 935278874118 with alternatives