935278874118
vs
SN74GTL2006PWG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
PLASTIC, TSSOP-28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
10 ns
10 ns
Interface IC Type
GTL TO TTL TRANSCEIVER
GTL TO TTL TRANSCEIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
9.7 mm
9.7 mm
Number of Bits
1
1
Number of Functions
13
13
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
NONE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
28
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP28,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare 935278874118 with alternatives
Compare SN74GTL2006PWG4 with alternatives