935278688118
vs
PCF8566TD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SSOP,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Display Mode
SEGMENT
DOT MATRIX
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
Length
15.4 mm
15.4 mm
Multiplexed Display Capability
YES
YES
Number of Digits/Characters
12-DIGIT
Number of Functions
1
1
Number of Segments
24
24
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Seated Height-Max
2.7 mm
2.7 mm
Supply Current-Max
0.09 mA
0.09 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3.5 V
5 V
Supply Voltage1-Max
3.5 V
3.5 V
Supply Voltage1-Min
-3.5 V
-3.5 V
Supply Voltage1-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.762 mm
0.762 mm
Terminal Position
DUAL
DUAL
Width
7.55 mm
7.55 mm
fmax-Min
0.315 MHz
Base Number Matches
1
2
Rohs Code
No
Total Weight
598
Category CO2 Kg
11.5
CO2
6877
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
26
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1309-64-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Input Characteristics
STANDARD
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Characteristics
TOTEM-POLE
Package Equivalence Code
SOP40,.5,30
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 935278688118 with alternatives
Compare PCF8566TD with alternatives