PCF8566TD vs PCF8566TD-T feature comparison

PCF8566TD Philips Semiconductors

Buy Now Datasheet

PCF8566TD-T Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Display Mode SEGMENT SEGMENT
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Segments 24 24
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SOP40,.5,30 SOP40,.5,30
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.09 mA 0.09 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2