935266680115
vs
74AHCT1G14GW,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
TSSOP,
TSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.05 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
8.5 ns
11 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
5
Manufacturer Package Code
SOT353-1
JESD-609 Code
e3
Terminal Finish
TIN
Compare 935266680115 with alternatives
Compare 74AHCT1G14GW,115 with alternatives
74AHCT1G14GW,115 vs KIC7SZ05FU
74AHCT1G14GW,115 vs SN74AHCT1G14DCKT
74AHCT1G14GW,115 vs TC7SH04FU,LJ(CT
74AHCT1G14GW,115 vs TC7SET04FU(T5L,F,T)
74AHCT1G14GW,115 vs 74AHCT1G04GW,115
74AHCT1G14GW,115 vs KIC7SZ14FU
74AHCT1G14GW,115 vs NLVVHC1G05DFT2G
74AHCT1G14GW,115 vs 935266680118
74AHCT1G14GW,115 vs MC74VHC1GU04DF2G