74AHCT1G14GW,115 vs TC7SET04FU(T5L,F,T) feature comparison

74AHCT1G14GW,115 NXP Semiconductors

Buy Now Datasheet

TC7SET04FU(T5L,F,T) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP,
Pin Count 5 5
Manufacturer Package Code SOT353-1
Reach Compliance Code unknown unknown
Family AHC/VHC/H/U/V AHCT/VHCT/VT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e2
Length 2 mm 2 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 11 ns 12 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN TIN SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01

Compare 74AHCT1G14GW,115 with alternatives

Compare TC7SET04FU(T5L,F,T) with alternatives