74AHCT1G14GW,115
vs
SN74AHCT1G14DCKT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
unknown
compliant
Family
AHC/VHC/H/U/V
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e4
Length
2 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
11 ns
9 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-05-01
Samacsys Manufacturer
Texas Instruments
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AHCT1G14GW,115 with alternatives
74AHCT1G14GW,115 vs TC7SH04FTE85L
74AHCT1G14GW,115 vs TC7SET04FU,LJ(CT
74AHCT1G14GW,115 vs TC7SET04FU(T5L,JF)
74AHCT1G14GW,115 vs MC74VHC1GU04DF1G
74AHCT1G14GW,115 vs 935266680125
74AHCT1G14GW,115 vs TC7SET04F(T5LCANOF
74AHCT1G14GW,115 vs 74AHCT1G14GW,118
74AHCT1G14GW,115 vs 74LVC1G06GW-G
74AHCT1G14GW,115 vs SN74AHCT1G14DCK3
Compare SN74AHCT1G14DCKT with alternatives