935064910112 vs SN74ABTH245DBRG4 feature comparison

935064910112 Nexperia

Buy Now Datasheet

SN74ABTH245DBRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP, SSOP20,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ABT ABT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 7.2 mm 7.2 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 4.6 ns 3.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SSOP
Pin Count 20
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.064 A
Package Equivalence Code SSOP20,.3
Packing Method TR
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 3.9 ns

Compare 935064910112 with alternatives

Compare SN74ABTH245DBRG4 with alternatives