SN74ABTH245DBRG4
vs
SN74ABTH245DBLE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP20,.3
SSOP, SSOP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ABT
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
7.2 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
30 mA
Prop. Delay@Nom-Sup
3.9 ns
3.9 ns
Propagation Delay (tpd)
3.6 ns
3.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Compare SN74ABTH245DBRG4 with alternatives
Compare SN74ABTH245DBLE with alternatives