935064910112 vs SN74ABTH245DBLE feature comparison

935064910112 Nexperia

Buy Now Datasheet

SN74ABTH245DBLE Texas Instruments

Buy Now Datasheet
Yes No
Obsolete Obsolete
NEXPERIA TEXAS INSTRUMENTS INC
SSOP, SSOP, SSOP20,.3
compliant not_compliant
8542.39.00.01 8542.39.00.01
ABT ABT
R-PDSO-G20 R-PDSO-G20
e4
7.2 mm 7.2 mm
BUS TRANSCEIVER BUS TRANSCEIVER
1
1 8
8 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260 NOT SPECIFIED
4.6 ns 3.6 ns
Not Qualified Not Qualified
2 mm 2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 NOT SPECIFIED
5.3 mm 5.3 mm
2 1
No
SSOP
20
WITH DIRECTION CONTROL
COMMON CONTROL
BIDIRECTIONAL
50 pF
0.064 A
SSOP20,.3
TR
30 mA
3.9 ns

Compare 935064910112 with alternatives

Compare SN74ABTH245DBLE with alternatives