935054400118 vs TDA7052A/N2,112 feature comparison

935054400118 NXP Semiconductors

Buy Now Datasheet

TDA7052A/N2,112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOP, 0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT97-1, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.3% 0.3%
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Manufacturer Package Code SOT97-1
Samacsys Manufacturer NXP
Length 9.5 mm
Package Equivalence Code DIP8,.3
Seated Height-Max 4.2 mm
Supply Current-Max 12 mA
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 935054400118 with alternatives

Compare TDA7052A/N2,112 with alternatives