TDA7052A/N2,112
vs
TDA7052B/N1,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT97-1, DIP-8
DIP,
Pin Count
8
8
Manufacturer Package Code
SOT97-1
SOT97-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.33.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
NXP
Consumer IC Type
VOLUME CONTROL CIRCUIT
VOLUME CONTROL CIRCUIT
Harmonic Distortion
0.3%
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.5 mm
9.5 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
4.2 mm
Supply Current-Max
12 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare TDA7052A/N2,112 with alternatives
Compare TDA7052B/N1,112 with alternatives