935006990026
vs
SCL5616EP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ALLEGRO MICROSYSTEMS LLC
Part Package Code
DIE
LCC
Package Description
DIE,
QCCJ,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Alarm
NO
NO
Application
CAR CLOCK
DIGITAL CLOCK
Battery End of Life Indication
NO
NO
Consumer IC Type
LCD CLOCK
LCD WATCH
Display Mode
DIGITAL
DIGITAL
Frequency Trimming
NO
YES
JESD-30 Code
R-XUUC-N40
S-PQCC-J40
Number of Functions
1
2
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Frequency-Nom
4.194304 MHZ
4.194304 MHZ
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
QCCJ
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6.8 V
Supply Voltage-Min (Vsup)
3 V
5.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
J BEND
Terminal Position
UPPER
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Supply Current-Max
1 mA
Compare 935006990026 with alternatives
Compare SCL5616EP with alternatives