SCL5616EP
vs
935001490112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
SOIC
|
Package Description |
QCCJ,
|
SSOP,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Alarm |
NO
|
NO
|
Application |
DIGITAL CLOCK
|
CAR CLOCK
|
Battery End of Life Indication |
NO
|
NO
|
Consumer IC Type |
LCD WATCH
|
LCD CLOCK
|
Display Mode |
DIGITAL
|
DIGITAL
|
Frequency Trimming |
YES
|
NO
|
JESD-30 Code |
S-PQCC-J40
|
R-PDSO-G40
|
Number of Functions |
2
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Frequency-Nom |
4.194304 MHZ
|
4.194304 MHZ
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Max (Vsup) |
6.8 V
|
6 V
|
Supply Voltage-Min (Vsup) |
5.5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Length |
|
15.4 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.7 mm
|
Terminal Pitch |
|
0.762 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.55 mm
|
|
|
|
Compare SCL5616EP with alternatives
Compare 935001490112 with alternatives