935006990026
vs
NTE2060
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NTE ELECTRONICS INC
Part Package Code
DIE
Package Description
DIE,
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Alarm
NO
YES
Application
CAR CLOCK
ALARM CLOCKS; CLOCK-RADIOS
Battery End of Life Indication
NO
NO
Consumer IC Type
LCD CLOCK
LED CLOCK
Display Mode
DIGITAL
DIGITAL
Frequency Trimming
NO
NO
JESD-30 Code
R-XUUC-N40
R-PDIP-T40
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Oscillator Frequency-Nom
4.194304 MHZ
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
NO
Technology
CMOS
PMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare 935006990026 with alternatives
Compare NTE2060 with alternatives