NTE2060 vs NTE1414 feature comparison

NTE2060 NTE Electronics Inc

Buy Now Datasheet

NTE1414 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Package Description DIP, DIP40,.6 DIP-40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Alarm YES NO
Application ALARM CLOCKS; CLOCK-RADIOS VCR CLOCK
Battery End of Life Indication NO NO
Consumer IC Type LED CLOCK LCD CLOCK
Display Mode DIGITAL DIGITAL
Frequency Trimming NO NO
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology PMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 40
Supply Current-Max 0.5 mA

Compare NTE2060 with alternatives

Compare NTE1414 with alternatives