934441207 vs 934441203 feature comparison

934441207 Molex

Buy Now Datasheet

934441203 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.685 inch
Body Depth 1.799 inch
Body Length 0.677 inch
Body/Shell Style RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE
Contact Style RND PIN-SKT
Empty Shell YES
Filter Feature NO
Mating Information 934451207
Mixed Contacts NO
Mounting Type CABLE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Shell Material GLASS FILLED NYLON
Termination Type CRIMP
Total Number of Contacts 2
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 934441207 with alternatives

Compare 934441203 with alternatives