934441207
vs
0934441207
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Total Weight
4823
4823
Category CO2 Kg
3.89
3.89
CO2
18761.47
18761.47
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
CAS Accounted for Wt
2
2
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Body Breadth
0.685 inch
Body Depth
1.799 inch
Body Length
0.677 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Empty Shell
YES
Filter Feature
NO
Mating Information
934451207
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Shell Material
GLASS FILLED NYLON
Termination Type
CRIMP
Total Number of Contacts
2
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare 934441207 with alternatives
Compare 0934441207 with alternatives